MSP430FR5969IRGZT | Texas Instruments
CPUXV2 microcontroller, 16 bit, 16 MHz, VQFN-48, MSP430FR5969IRGZT
Microcontroller, MSP430FR5969IRGZT, Texas Instruments
The MSP430FR5969IRGZT is a ultra low power (ULP) FRAM platform combines uniquely embedded FRAM and a holistic ultra low power system architecture, allowing innovators to increase performance at lowered energy budgets. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash at much lower power.
Features
- Embedded microcontroller
- Optimized ultra-low-power modes
- Intelligent digital peripherals
- High-performance analog
- Multifunction Input/Output ports
Applications
- Energy harvested sensor nodes
- Wearable electronics
- Sensor management
- Data logging
- Metering
Number of pins | 48 | |
Version | FRAM | |
Enclosure | VQFN-48 | |
Core Size | 16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | CPUXV2 | |
Data RAM Size | 2 KB | |
Voltage | 1.8-3.6 V | |
Memory size | 64 KB | |
Clock frequency | 16 MHz |
Country of origin | QU |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Reel with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |