MSP430F449IPZR | Texas Instruments

MSP430 microcontroller, 16 bit, 25 MHz, LQFP-100, MSP430F449IPZR

Order No.: 53S2010
EAN: 4099879107329
MPN:
MSP430F449IPZR
Series: MSP430
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
50 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microcontroller, MSP430F5438AIPZR, TI

The MSP430F5438AIPZR is a ultra-low-power microcontroller which consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16 bit RISC CPU, 16 bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 μs.

Features

  • Low Supply Voltage Range 1.8 V to 3.6 V
  • 16 Bit RISC Architecture, 125 ns Instruction Cycle Time
  • Bootstrap Loader in Flash Devices
  • 60 KB + 256 Bytes Flash Memory, 2KB RAM
Technical specifications
Number of I/Os 48
Number of pins 100
Version Flash
Enclosure LQFP-100
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core MSP430
Data RAM Size 2 KB
Voltage 1.8-3.6 V
Memory size 256 KB
Clock frequency 25 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €