MSP430F413IPMR | Texas Instruments

MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F413IPMR

Order No.: 53S2009
EAN: 4099879107312
MPN:
MSP430F413IPMR
Series: MSP430
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 2,900 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1773 €

Microcontroller, MSP430F449IPZR, TI

The MSP430F449IPZR is a ultra-low-power microcontroller which consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16 bit RISC CPU, 16 bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 μs.

Features

  • Low Supply Voltage Range 1.8 V to 3.6 V
  • 16 Bit RISC Architecture, 125 ns Instruction Cycle Time
  • Bootstrap Loader in Flash Devices
  • 8 KB ROM, 256 Bytes RAM
Technical specifications
Number of I/Os 48
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core MSP430
Data RAM Size 256 byte
Voltage 1.8-3.6 V
Memory size 8 KB
Clock frequency 8 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €