XC2299H200F100LABKXUMA1 | Infineon Technologies

C166SV2 microcontroller, 16/32 bit, 100 MHz, LQFP-176, XC2299H200F100LABKXUMA1

Order No.: 89S2157
EAN: 4099879144379
MPN:
XC2299H200F100LABKXUMA1
SP000761326
Series: XC2000
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
14.7084 €

Microcontroller, XC2299H200F100LABKXUMA1, INFINEON

The XC2299H200F100LABKXUMA1 16/32 Bit Single-Chip Microcontroller with 32 Bit Performance is a singlechip CMOS microcontroller.

Features

  • High-performance CPU with five-stage pipeline and MPU
  • On-chip bootstrap loaders
  • Single power supply from 3.0 V to 5.5 V
  • Up to 12 Mbytes external address space for code and data
Technical specifications
Number of I/Os 150
Number of pins 176
Version Flash
Enclosure LQFP-176
Core Size 16/32 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core C166SV2
Data RAM Size 138 KB
Voltage 3-5.5 V
Memory size 1.6 MB
Clock frequency 100 MHz
Logistics
Customs tariff number 85423190
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €