XC2268I136F128LRAAKXUMA1 | Infineon Technologies
C166SV2 microcontroller, 16/32 bit, 128 MHz, LQFP-100, XC2268I136F128LRAAKXUMA1
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, XC2268I136F128LRAAKXUMA1, INFINEON
The XC2268I136F128LRAAKXUMA1 16/32 Bit Single-Chip Microcontroller with 32 Bit Performance is a full-feature singlechip CMOS microcontroller.
Features
- High-performance CPU with five-stage pipeline and MPU
- On-chip bootstrap loaders
- Single power supply from 3.0 V to 5.5 V
- Up to 12 Mbytes external address space for code and data
Technical specifications
Number of I/Os | 76 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 16/32 bit | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C166SV2 | |
Data RAM Size | 90 KB | |
Voltage | 3-5.5 V | |
Memory size | 1 MB | |
Clock frequency | 128 MHz |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |