20395-AA | CRC
MARKERPEN white
Order No.: 12L1680
EAN: 5412386002717
MPN:
20395-AA
MARKERPEN Weiss
Unit Price (€ / pc.)
7.9968 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.0329 €
50 pcs.
6.5450 €
150 pcs.
6.2594 €
500 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking pen, 20395-AA, CRC
MARKERPEN is the high-quality marking pen for industry and trade. The special oil-based paint guarantees high opacity and weather resistance and allows writing even on damp surfaces. MARKERPEN is used for labeling, marking and labeling of metals, wood, glass and plastic.
Technical specifications
Colour | white | |
Contents | 10 ml |
Download
Logistics
Country of origin | JP |
Customs tariff number | 96082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|