66.9196-21 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², CAT III, black, 66.9196-21
Unit Price (€ / pc.)
3.1297 € *
Available: 11 pcs.
Next delivery: 200 pcs. on 2024-05-21
Leadtime: 2 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.7489 €
100 pcs.
2.4157 €
500 pcs.
2.3086 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 66.9196-21, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 75.5 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |