64.9301-21 | Stäubli Electrical Connectors
Short-circuit plug, pitch 11 mm, 60 V, 32 A, gold-plated, black, 64.9301-21
Unit Price (€ / pc.)
6.0928 € *
Available: 62 pcs.
Next delivery: 75 pcs. on 2024-09-27
Leadtime: 4 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
25 pcs.
5.3550 €
100 pcs.
4.7005 €
500 pcs.
4.5339 €
1000 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 64.9301-21, Stäubli Electrical Connectors
64.9301-21 is a 2 mm connector plug, made of brass. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 32 A | |
Grid | 11 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |