63.9355-21 | Stäubli Electrical Connectors

MALE CONNECTOR 63.9355-21

Order No.: 86F8223
EAN: 4099889687118
MPN:
63.9355-21
KS2-12L/N SCHWARZ
Series: KS2-12L/N
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 89 pcs.
Leadtime: 4 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
500 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting plug, 63.9355-21, Stäubli Electrical Connectors

63.9355-21 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.

Technical specifications
Colour black
contact surface gold-plated
Rated voltage 70 V
Rated current 10 A
Grid 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
contact surface
Grid
Rated voltage
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
contact surface
Grid
Rated voltage
Rated current
MALE CONNECTOR 63.9355-25
Order No.:
 86F8227
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 63.9355-25
Available: 38 pcs. Leadtime: 2 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
500 pcs.
2.5823 €
green
gold-plated
12 mm
70 V
10 A
MALE CONNECTOR 63.9355-23
Order No.:
 86F8225
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 63.9355-23
Available: 44 pcs. Leadtime: 1 Week **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
500 pcs.
2.5823 €
blue
gold-plated
12 mm
70 V
10 A
MALE CONNECTOR 63.9355-24
Order No.:
 86F8226
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 63.9355-24
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
500 pcs.
2.5823 €
yellow
gold-plated
12 mm
70 V
10 A
MALE CONNECTOR 63.9355-21
Order No.:
 86F8223
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 63.9355-21
Available: 89 pcs. Leadtime: 4 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
500 pcs.
2.5823 €
black
gold-plated
12 mm
70 V
10 A
MALE CONNECTOR 63.9355-22
Order No.:
 86F8224
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 63.9355-22
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 3.53 € *
1 pcs.
3.5343 €
10 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8560 €
500 pcs.
2.6656 €
red
gold-plated
12 mm
70 V
10 A