63.9354-24 | Stäubli Electrical Connectors
Short-circuit plug, pitch 12 mm, 70 V, 10 A, gold-plated, yellow, 63.9354-24
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.6295 €
50 pcs.
3.4272 €
100 pcs.
3.2249 €
500 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 63.9354-24, Stäubli Electrical Connectors
63.9354-24 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
Technical specifications
Colour | yellow | |
contact surface | gold-plated | |
Rated voltage | 70 V | |
Rated current | 10 A | |
Grid | 12 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |