63.9353-22 | Stäubli Electrical Connectors
Short-circuit plug, pitch 6 mm, 70 V, 10 A, gold-plated, red, 63.9353-22
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.5819 €
50 pcs.
3.1535 €
100 pcs.
2.9988 €
500 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 63.9353-22, Stäubli Electrical Connectors
63.9353-22 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
Technical specifications
Colour | red | |
contact surface | gold-plated | |
Rated voltage | 70 V | |
Rated current | 10 A | |
Grid | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |