22.2667-20 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, yellow/green, 22.2667-20
Unit Price (€ / pc.)
3.5462 € *
Available: 55 pcs.
Leadtime: 13 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
25 pcs.
3.1297 €
100 pcs.
2.7370 €
500 pcs.
2.6299 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 22.2667-20, Stäubli Electrical Connectors
Right-angled, Ø 4 mm, with spring-loaded MULTILAM, for selfassembly of test leads. With rigid insulating sleeve.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 500 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | yellow/green | |
contact surface | nickel-plated | |
Length | 35.5 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |