22.2617-22 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², red, 22.2617-22

Order No.: 86F8872
EAN: 4099889678260
MPN:
22.2617-22
SLS205-X ROT
Series: SLS205-X
Stäubli Electrical Connectors
22.2617-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
25 pcs.
0.8806 €
100 pcs.
0.8330 €
500 pcs.
0.7854 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Plug, 22.2617-22, Stäubli Electrical Connectors

Stackable, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour red
contact surface nickel-plated
Length 26.5 mm
Cable cross-section 0.5 mm²
max. Cable diameter 2.3 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead