22.2602-29 | Stäubli Electrical Connectors
1 mm plug, solder connection, 0.25 mm², white, 22.2602-29
Unit Price (€ / pc.)
0.6783 € *
Available: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
25 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5236 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 mm Plug, 22.2602-29, Stäubli Electrical Connectors
Ø 1 mm rigid for self-assembly of test leads.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 1 mm | |
Colour | white | |
contact surface | gold-plated | |
Length | 19 mm | |
Cable cross-section | 0.25 mm² | |
max. Cable diameter | 1.7 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |