PXPTPU08FBF04ACL010PUR | BULGIN
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1 m, PUR, black, 3 A, PXPTPU08FBF04ACL010PUR
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 1 Week **
M8 Flex Body Female, PXPTPU08FBF04ACL010PUR, Bulgin
PXPTPU08FBF04ACL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Flex Body
- 4 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M8-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 3 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |