PXMBNI05FPM04AFL001 | BULGIN
Sensor actuator cable, M5-flange plug, straight to open end, 4 pole, 0.1 m, brass, black, 1 A, PXMBNI05FPM04AFL001
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
M5 Front Panel Mounting Male, PXMBNI05FPM04AFL001, Bulgin
PXMBNI05FPM04AFL001 is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Features
- High degree of environmental protection - IP67 rated
- Flying lead termination
- 4 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M5-flange plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 0.1 m | |
LED display | No | |
Material | brass | |
max. Voltage | 60 V | |
Rated current | 1 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |