PXMBNI23FBF19ASC | BULGIN
Socket, M23, 19 pole, solder connection, screw locking, straight, PXMBNI23FBF19ASC
Unit Price (€ / pc.)
259.1701 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
259.17 € *
Price list
Quantity
Price per unit*
1 pcs.
259.1701 €
3 pcs.
218.0437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, PXMBNI23FBF19ASC, BULGIN
Features
- Robust metal connector
- A-coded
- High degree of environmental protection - IP67 rated
- Metal flex body
Applications
- For power and signal connections
Technical specifications
Version | socket | |
Additional parts | equipped | |
Thread size | M23 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 19 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |