PXPTPU12FIM08ACL010PUR | BULGIN

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PUR, black, 2 A, PXPTPU12FIM08ACL010PUR

Order No.: 41F3884
EAN: 4099891104535
MPN:
PXPTPU12FIM08ACL010PUR
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
21.7532 € *
Available: 2 pcs.
Leadtime: 20 Weeks **
Total Price:
21.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7532 €

M12 Inline Body Male, PXPTPU12FIM08ACL010PUR, Bulgin

PXPTPU12FIM08ACL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Inline Body
  • 8 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 2 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead