E35600 | Daylight

Luminos

Order No.: 07L3924
EAN: 4099891440596
MPN:
E35600
Series: LUMINOS
Daylight
E35600 Daylight Workplace Lamps Image 1
E35600 Daylight Workplace Lamps Image 2
E35600 Daylight Workplace Lamps Image 3
E35600 Daylight Workplace Lamps Image 4
Image may differ
Unit Price (€ / pc.)
208.845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
208.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.845 €

LED-Lamp, E35600, Daylight

This powerful LED lamp provides the ultimate in high light output, with an exceptionally wide spread of light that is dimmable. Ideal for work benches and illuminating large surfaces. The arm has a long reach of 112cm (44”) and can be moved easily with one hand. The shade can be positioned effortlessly, exactly where it is needed. With the addition of an optional floorstand, the lamp can be easily moved for extra mobility. A piece of precision engineering, incorporating the latest high power LED technology that is also robust and long lasting.

FEATURES

  • Effortless free-motion head joint & arm - holds any position
  • 3 brightness levels
  • 120 powerful daylight LEDs provide true colour matching
  • Very wide shade 65cm

Technical Data

  • Luminous flux: 1.566 lm
  • Type of illuminant: LED
  • Rechargeable: No
Technical specifications
Illuminant type LED
Width 650 mm
Explosion Safe No
Shell Material metal
Length 940 mm
Luminous flux 1566 lm
Reach 1.12 m
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes