SR2PACK2BD | Schneider Electric
PLC control starter kit, Inputs: 12, Outputs: 8, SR2PACK2BD
Unit Price (€ / pc.)
403.7194 € *
Available: 0 pcs.
Leadtime: On Request **
Compact smart relay Zelio Logic - "discovery" pack - 20 I O - 24 V DC.
Technical specifications
Number of outputs | 8 | |
Number of inputs | 12 | |
Version | PLC control starter kit | |
Width | 71.2 mm | |
Height | 59 mm | |
Assembly | DIN rail | |
Depth | 90 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, octamethylcyclotetrasiloxane |
Sustainable | Yes |