LOCTITE 222 50ML FLASCHE | Loctite

Threadlockers, 50 ml, purple, low strength, LOCTITE 222 50ML FLASCHE

Order No.: 12L565
EAN: 3255460222340
MPN:
LOCTITE 222 50ML FLASCHE
195743
Series: 222
Loctite
LOCTITE 222 50ML FLASCHE Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
66.0331 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
66.03 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0331 €
5 pcs.
62.0704 €
15 pcs.
59.7023 €
50 pcs.
57.0486 €
150 pcs.
54.6686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, 222 50ML FLASCHE, LOCTITE

Threadlocking adhesive - low strength. Easy disassembly. Suitable for all metal threaded assemblies.

LOCTITE 222 is a low-strength threadlocker that allows the adjustment of screws including countersunk head screws and set screws. Good on low-strength metals which could fracture during disassembly, e.g. aluminum or brass. The product works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids.

Features

  • Prevents loosening on vibrating assemblies
  • Especially suited to small thread sizes
  • Permits disassembly with hand tools
Technical specifications
Usage thread lock
Colour purple
Strenght low
Contents 50 ml
Viscosity low
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P337+P313 If eye irritation persists: Get medical advice/attention.