52006630 | LAPP
Locking screw, M25, IP54, light gray, 52006630
Unit Price (€ / pc.)
0.5831 € *
Available: 230 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
25 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plugs for cable junction boxes, type Lapp Kabel SKINDICHT BLK-M.
Dummy plug with metric thread; Material: Polystyrene, impact-resistant. Color: light gray, RAL 7035. Operating temperatures: –25 to +60 °C.
Technical attributes (type, size, thread length TL): 5200 6630, M25, TL 8.0 mm
Technical specifications
Version | locking screw | |
Colour | light gray | |
Thread size | M25 | |
Length | 11.5 mm | |
Material | PS | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |