MVS 401 | Cable Glands

Locking screw, M40, IP54, light gray, MVS 401

Order No.: 06N4220
EAN: 4099891198169
MPN:
MVS 401
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 144 pcs.
Leadtime: 8 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plugs for cable junction boxes, type MVS.

With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.

Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 401, M40, TL 9.0, D 46, 3.5 mm, light–gray

Technical specifications
Version locking screw
Colour light gray
Thread size M40
Material polyamide
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Thread size
Material
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Thread size
Material
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
Locking screw, M25, IP54, light gray, MVS 251
Order No.:
 06N4212
Manufacturer SKU:
 MVS 251
Available: 95 pcs. Leadtime: 1 Week **
Total Price: 0.18 € *
1 pcs.
0.1773 €
25 pcs.
0.1654 €
100 pcs.
0.1440 €
500 pcs.
0.1273 €
1000 pcs.
0.1107 €
light gray
M25
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M12, IP54, black, MVS 120181
Order No.:
 06N4202
Manufacturer SKU:
 MVS 120181
Available: 280 pcs. Leadtime: 5 Weeks **
Total Price: 0.12 € *
1 pcs.
0.1154 €
25 pcs.
0.1083 €
100 pcs.
0.0940 €
500 pcs.
0.0833 €
1000 pcs.
0.0726 €
black
M12
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M40, IP54, light gray, MVS 401
Order No.:
 06N4220
Manufacturer SKU:
 MVS 401
Available: 144 pcs. Leadtime: 8 Weeks **
Total Price: 0.54 € *
1 pcs.
0.5355 €
25 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3332 €
light gray
M40
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M20, IP54, light gray, MVS 201
Order No.:
 06N4208
Manufacturer SKU:
 MVS 201
Available: 99 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
1 pcs.
0.1357 €
25 pcs.
0.1273 €
100 pcs.
0.1107 €
500 pcs.
0.0976 €
1000 pcs.
0.0857 €
light gray
M20
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M16, IP54, light gray, MVS 161
Order No.:
 06N4204
Manufacturer SKU:
 MVS 161
Available: 352 pcs. Leadtime: 8 Weeks **
Total Price: 0.11 € *
1 pcs.
0.1119 €
25 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0809 €
1000 pcs.
0.0702 €
light gray
M16
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M20, IP54, black, MVS 200181
Order No.:
 06N4210
Manufacturer SKU:
 MVS 200181
Available: 6 pcs. Leadtime: 8 Weeks **
Total Price: 0.12 € *
1 pcs.
0.1226 €
25 pcs.
0.1142 €
100 pcs.
0.1000 €
500 pcs.
0.0881 €
1000 pcs.
0.0774 €
black
M20
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M16, IP54, black, MVS 160181
Order No.:
 06N4206
Manufacturer SKU:
 MVS 160181
Available: 100 pcs. Leadtime: 3 Weeks **
Total Price: 0.12 € *
1 pcs.
0.1249 €
25 pcs.
0.1166 €
100 pcs.
0.1012 €
500 pcs.
0.0904 €
1000 pcs.
0.0785 €
black
M16
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M40, IP54, black, MVS 400181
Order No.:
 06N4222
Manufacturer SKU:
 MVS 400181
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.48 € *
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3689 €
black
M40
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M12, IP54, light gray, MVS 121
Order No.:
 06N4200
Manufacturer SKU:
 MVS 121
Available: 300 pcs. Leadtime: 8 Weeks **
Total Price: 0.12 € *
1 pcs.
0.1154 €
25 pcs.
0.1083 €
100 pcs.
0.0940 €
500 pcs.
0.0833 €
1000 pcs.
0.0726 €
light gray
M12
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M32, IP54, black, MVS 320181
Order No.:
 06N4218
Manufacturer SKU:
 MVS 320181
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.24 € *
100 pcs.
0.2416 €
500 pcs.
0.2142 €
1000 pcs.
0.1868 €
black
M32
polyamide
locking screw
-40 °C
100 °C
IP54
Locking screw, M25, IP54, black, MVS 250181
Order No.:
 06N4214
Manufacturer SKU:
 MVS 250181
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.14 € *
100 pcs.
0.1369 €
500 pcs.
0.1214 €
1000 pcs.
0.1059 €
black
M25
polyamide
locking screw
-40 °C
100 °C
IP54