1411275 | Phoenix Contact
Counter nut, PG7, 15 mm, silver, 1411275
Order No.: 60P6467
EAN: 4046356924061
MPN:
1411275
A-INLE-PG7-N-S
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
EMC nut, 1411275, Phoenix Contact
EMC nut, Material: Brass, Nickel-plated, for threads Pg7, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | PG7 | |
Length | 4.7 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |