1424567 | Phoenix Contact
Counter nut, PG48, 70 mm, black, 1424567
Order No.: 61P9770
EAN: 4055626374710
MPN:
1424567
A-INL-PG48-P-BK
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1424567, Phoenix Contact
Counter nut, Material: PA 6 GF 30, Connecting thread: Pg48, Color: black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | PG48 | |
Length | 8 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 70 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |