1424566 | Phoenix Contact
Counter nut, PG42, 65 mm, black, 1424566
Order No.: 61P9768
EAN: 4055626374703
MPN:
1424566
A-INL-PG42-P-BK
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1424566, Phoenix Contact
Counter nut, Material: PA 6 GF 30, Connecting thread: Pg42, Color: black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | PG42 | |
Length | 8 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 65 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |