1411226 | Phoenix Contact
Counter nut, PG21, 36 mm, silver gray, 1411226
Order No.: 60P6518
EAN: 4046356923583
MPN:
1411226
A-INL-PG21-P-GY
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411226, Phoenix Contact
Counter nut, Material: PA, for threads Pg21, Color: silver-gray RAL 7001.
Technical specifications
Version | counter nut | |
Colour | silver gray | |
Thread size | PG21 | |
Length | 7 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 36 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |