52080300 | Bopla
Counter nut, PG11, 24 mm, gray, 52080300
Order No.: 06N294
EAN: 4099891197858
MPN:
52080300
Unit Price (€ / pc.)
0.2927 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.2582 €
100 pcs.
0.2344 €
500 pcs.
0.2118 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding polyamide locknuts, type GM.
Technical attributes (type, size, terminal range, width across flats): GM 11, locknut, Pg 11, W 24 mm
Technical specifications
Version | counter nut | |
Colour | gray | |
Thread size | PG11 | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
spanner size | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |