1411248 | Phoenix Contact
Counter nut, M63, 70 mm, silver, 1411248
Order No.: 60P6495
EAN: 4046356923804
MPN:
1411248
A-INL-M63-N-S
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411248, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads M63x1.5, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | M63 | |
Length | 6 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |