1411209 | Phoenix Contact
Counter nut, M32, 41 mm, silver gray, 1411209
Order No.: 60P6485
EAN: 4046356923415
MPN:
1411209
A-INL-M32-P-GY
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411209, Phoenix Contact
Counter nut, Material: PA, for threads M32x1.5, Color: silver-gray RAL 7001.
Technical specifications
Version | counter nut | |
Colour | silver gray | |
Thread size | M32 | |
Length | 7 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 41 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |