1411271 | Phoenix Contact
Counter nut, M32, 36 mm, silver, 1411271
Order No.: 60P6457
EAN: 4046356924023
MPN:
1411271
A-INLE-M32-N-S
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: On Request **
EMC nut, 1411271, Phoenix Contact
EMC nut, Material: Brass, Nickel-plated, for threads M32x1.5, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | M32 | |
Length | 5.7 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |