1411206 | Phoenix Contact
Counter nut, M16, 22 mm, silver gray, 1411206
Order No.: 60P6474
EAN: 4046356923385
MPN:
1411206
A-INL-M16-P-GY
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Counter nut, 1411206, Phoenix Contact
Counter nut, Material: PA, for threads M16x1.5, Color: silver-gray RAL 7001.
Technical specifications
Version | counter nut | |
Colour | silver gray | |
Thread size | M16 | |
Length | 5 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 22 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |