1411241 | Phoenix Contact
Counter nut, M16, 19 mm, silver, 1411241
Order No.: 60P6472
EAN: 4046356923729
MPN:
1411241
A-INL-M16-N-S
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Counter nut, 1411241, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads M16x1.5, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | M16 | |
Length | 2.8 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |