1425176 | Phoenix Contact
Counter nut, M16, 19 mm, silver, 1425176
Order No.: 61P9750
EAN: 4055626385471
MPN:
1425176
A-INL-M16-S-S
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1425176, Phoenix Contact
Counter nut, Material: Stainless steel 1.4305, for threads M16x1.5, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | M16 | |
Length | 2.8 mm | |
Material | stainless steel | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |