1416009 | Phoenix Contact
Counter nut, 3/8NPT, 21 mm, silver, 1416009
Order No.: 60P6508
EAN: 4055626056104
MPN:
1416009
A-INL-NPT3/8-N-S
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Counter nut, 1416009, Phoenix Contact
Counter nut, Material: Nickel-plated brass, for threads NPT 3/8, Color: silver.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | 3/8NPT | |
Length | 4 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 220 °C | |
min. operating temperature | -70 °C | |
spanner size | 21 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |