1411237 | Phoenix Contact
Counter nut, 1/2NPT, 27 mm, black, 1411237
Order No.: 60P6500
EAN: 4046356923682
MPN:
1411237
A-INL-NPT1/2-P-BK
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Counter nut, 1411237, Phoenix Contact
Counter nut, Material: PA, for threads 1/2 NPT, Color: jet black RAL 9005.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | 1/2NPT | |
Length | 5 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 27 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |