DLFP-0125-0501 | SCHURTER
Linear/Saturating choke, THT, 1 mH, 5 A, DLFP-0125-0501
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Linear/Saturating choke, DLFP-0125-0501, SCHURTER
The DLFP-0125-0501 is a linear/saturating choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear/saturating choke
- Flexible wire
- Low noise development by using iron powder toroids instead of conventional iron lamination cores
- Fully potted resign
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Version | Linear/Saturating choke | |
Design | THT | |
Width | 40 mm | |
DC current | 5 A | |
DC resistance | 120 mΩ | |
Height | 30.8 mm | |
Inductance | 1 mH | |
Length | 40 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |