1292.1601 | Mentor
Light guide 1292.1601
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light guide, 1292.1601, Mentor
The 1292.1601 is a countersink single Light Guide recommended for use with R2 to R16 LEDs. The countersunk head allows the light guides to be mounted flush to the front panel.
Features
- UL94 Flammability rating
- 1 mm Thickness of front panel
Technical specifications
Version | countersunk head | |
Assembly | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |