10.51.8.230.0000 | Finder
Light dependent relay
Unit Price (€ / pc.)
35.5215 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
35.52 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5215 €
5 pcs.
33.3795 €
15 pcs.
32.1062 €
50 pcs.
30.6901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Integrated sensor, Protection: IP 54, for Outdoor application
Technical specifications
Version | twilight switch | |
Display | No | |
Assembly | Surface installation | |
Rated voltage | 230 V | |
Breaking capacity | 2760 VA | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |