PM-K-45-P | Panasonic

Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-K-45-P

Order No.: 24G1100
EAN: 4099889430134
MPN:
PM-K-45-P
Series: PM-45
Panasonic
PM-K-45-P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
24.6806 € *
Available: 47 pcs.
Leadtime: 13 Weeks **
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
10 pcs.
23.0027 €
25 pcs.
21.9317 €
50 pcs.
19.6112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflecting light barrier, CY-192VB-P-Z-Y, PANASONIC

The CY-192VB-P-Z-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection cable connection
Activation time 0.02 ms
Version fork light barrier
Output PNP
Design K
Detecting distance 0.006 m
Switching logic light ON/dark ON
Degree of protection (IP) IP64
Voltage 5-24 VDC
Power supply 15 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes