KPH100-12AN | Long
Lead-battery, 12 V, 100 Ah, 307 x 168 x 214 mm, internal thread M6
Order No.: 26A7030
EAN: 4099889875768
MPN:
KPH100-12AN
Unit Price (€ / pc.)
208.9997 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Connection | internal thread M6 | |
Usage | Electric scooter, electric wheelchairs | |
Width | 168 mm | |
Weight | 29.5 kg | |
Height | 214 mm | |
Length | 307 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
Nominal capacity | 100 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |