WP7-6S | Long
Lead-battery, 6 V, 7 Ah, 116 x 50 x 92 mm, faston plug 4.8 mm, WP7-6S
Order No.: 26A7004
EAN: 4099889875546
MPN:
WP7-6S
Unit Price (€ / pc.)
19.1233 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
5 pcs.
17.9809 €
15 pcs.
17.2788 €
50 pcs.
16.5291 €
150 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | Alarm systems, UPS systems, telecommunications, emergency lighting | |
Width | 50 mm | |
Weight | 1.45 kg | |
Height | 92 mm | |
Length | 116 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
Nominal capacity | 7 Ah | |
Rated voltage | 6 V | |
Technology | lead |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |