WP4.5-6 | Long
Lead-battery, 6 V, 4.5 Ah, 70 x 47 x 101 mm, faston plug 4.8 mm
Order No.: 26A7002
EAN: 4099889875539
MPN:
WP4.5-6
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | Alarm systems, UPS systems, telecommunications, emergency lighting | |
Width | 47 mm | |
Weight | 810 g | |
Height | 101 mm | |
Length | 70 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
Nominal capacity | 4.5 Ah | |
Rated voltage | 6 V | |
Technology | lead |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |