5020-0398 | Dostmann electronic

Dostmann electronic Laboratory thermometer, 5020-0398

Order No.: 21K8579
EAN: 4099891461904
MPN:
5020-0398
Dostmann electronic
default L
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
5 pcs.
23.0384 €
15 pcs.
22.1578 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory pocket thermometers, type Dostmann LABTHERM.

Suitable for applications in the food and beverages sector, EN 13485 certified and compliant with HACCP, with protective sleeve and fastening clips, 1-second measuring rate, Min-Max-Hold function, selectable C/F display; Measuring range: –40 to +250 °C. Tolerance: ±0.5 °C (-10 to +100 °C), ± 1.0 % or ±1.0 °C (remaining measuring range). Dimensions: 220 x 25 x 20 mm. Supplied with battery.

Type: 5020-0398, laboratory thermometer, LABTHERM

Technical specifications
Resolution 0.1 °C
Version Laboratory thermometer
Accuracy ±1 %
max. operating temperature 250 °C
min. operating temperature -40 °C
Response Time 8 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes