P 6155 | PeakTech

Laboratory power supply, 30 VDC, outputs: 1 (20 A), 600 W, 100-240 VAC, P 6155

Order No.: 24K3530
EAN: 4250569403033
MPN:
P 6155
6155
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
239.1186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.12 € *
Price list
Quantity
Price per unit*
1 pcs.
239.1186 €
3 pcs.
231.9429 €
10 pcs.
223.9699 €
25 pcs.
217.9961 €
50 pcs.
213.2123 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory power supplies, type PeakTech 61.

Switching mode power supply for industrial applications, 3-digit voltage and current display, short-circuit/overload/thermal overload protection; Operating voltages: 200 to 240 VAC, 50/60 Hz. Output voltage: 1,0 to 30 VDC. Residual ripple: 50 mVpp. Safety: EN 61010-1. Dimensions: 214 x 87 x 336 mm. Weight: 2,9 kg.

Technical attributes (type, output current front/rear panel): 6155, 5.0/20 A

Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 20 A
Width 214 mm
Input voltage AC 100-240 VAC
Height 87 mm
Power 600 W
Depth 336 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Input voltage AC
Width
Output current
Height
Power
Output voltage DC
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Power
Output voltage DC
Number of outputs
Lab Power Supply 0-30 V/ 10 A DC
Order No.:
 24K3551
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 6226
Available: 4 pcs. Leadtime: 28 Weeks **
Total Price: 133.40 € *
1 pcs.
133.399 €
255 mm
110-240 VAC
78 mm
10 A
160 mm
300 W
30 VDC
1