BMP41-KIT-EU | Brady
Label Printer Kit, BMP41-KIT-EU - Brady
The BMP™41 Label Printer is a rugged, portable solution that gives you the versatility to create die-cut or continuous labels up to 25 mm wide, anywhere, anytime! Whether you are faced with your jobs for the day or one-off tasks, the BMP™41 printer is the one device for all of your labelling jobs - from wire marking and general ID to multi-area labels such as patch panel or terminal block and more.
Scope of delivery:
BMP41 printer with nickel battery
MC1-1000-595-WT-BK-Kassette
USB cable
AC adapter
EU power cable (continental Europe)
Product CD
CD with Brady printer drivers and quick start guide.
Resolution | 300 dpi | |
Version | Label printer | |
Width | 152.4 mm | |
Height | 89.9 mm | |
Length | 292 mm | |
Power supply | AC adapter, rechargeable battery |
Country of origin | MY |
Customs tariff number | 84433210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |