LZ30-5 | ebm-papst
LZ30-5
Order No.: 90B132
EAN: 4099889487619
MPN:
LZ30-5
9920030005
Unit Price (€ / pc.)
7.2114 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.3427 €
100 pcs.
5.5692 €
250 pcs.
5.3431 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan grid, LZ30-5, ebm-papst
Fan finger guard, Ebm Papst axial fan series 9000, 119 mm, 105 mm, plastic
Technical specifications
Version | plastic protection grille | |
Width | 119 mm | |
Height | 6.5 mm | |
Length | 119 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |