LZ 30-6 | ebm-papst
LZ 30-6
Order No.: 90B131
EAN: 4099889487602
MPN:
LZ 30-6
9920030006
Unit Price (€ / pc.)
8.4609 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.4494 €
100 pcs.
6.5212 €
250 pcs.
6.2713 €
1000 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan grid, LZ 30-6, ebm-papst
Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.
Features
- Galvanized or nickel-plated steel wire
- Finger protection according to DIN EN ISO 13857 (formerly EN 294).
- Further finger guards that do not comply with DIN EN ISO 13857 are available on request.
Technical specifications
Version | plastic protection grille | |
Width | 119 mm | |
Height | 6.5 mm | |
Length | 119 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |