04706 110 404 | VARTA
Alkali manganese-Battery, 1.5 V, LR6, AA, round cell, surface contact
As an alternative, we recommend the following item:
Alkali manganese-Battery, 1.5 V, LR6, AA, round cell, surface contact
Order No.: 25A992
Manufacturer: VARTA
per pck. 3.6176 € *
*incl. VAT plus shipping costs
Battery, 04706 110 404, Varta
Longlife MAX POWER, the best premium battery for high-end devices. The high-tech battery for digital devices and high-performance devices such as digital cameras, flashes, MP3 players, comuter accessories, etc.
Technical specifications
Connection | surface contact | |
Version | round cell | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
Nominal capacity | 2.98 mAh | |
Rated voltage | 1.5 V | |
other designation | mignon | |
Technology | alkali manganese |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |