LOCTITE 2700 BO 50ML EGFD | Loctite

Threadlockers, 50 ml, green, high strength, LOCTITE 2700 BO 50ML EGFD

Order No.: 12L577
EAN: 5010266009902
MPN:
LOCTITE 2700 BO 50ML EGFD
1948763
Series: 2700
Loctite
LOCTITE 2700 BO 50ML EGFD Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
55.811 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
55.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.811 €

Adhesive, 2700 BO 50ML EGFD, LOCTITE

LOCTITE 2700 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.

Features

  • Can be disassembled by heating to 300 C
  • WRAS approval
Technical specifications
Usage thread lock
Colour green
Strenght high
Contents 50 ml
Viscosity low
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes